Part Details for 1739630000 by Weidmüller Interface GmbH & Co. KG
Overview of 1739630000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1739630000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C9932
|
Newark | Zdu 35 Bl |Weidmuller 1739630000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4600 / $25.7300 | Buy Now |
DISTI #
281-3795-ND
|
DigiKey | CONN TERM BLK FEED THRU 2-12 AWG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
28 In Stock |
|
$14.8026 / $19.6100 | Buy Now |
DISTI #
1739630000
|
Avnet Americas | Conn Feed-Thru 2 POS ST Cable Mount 120A - Bag (Alt: 1739630000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bag | 0 |
|
$14.5970 | Buy Now |
DISTI #
470-1739630000
|
Mouser Electronics | DIN Rail Terminal Blocks ZDU 35 BL RoHS: Compliant | 5 |
|
$14.8000 / $19.2300 | Buy Now |
|
Onlinecomponents.com | Conn Feed-Through Terminal Block 2 POS ST T DIN Rail 120A | 10 Factory Stock |
|
$15.3400 / $18.4100 | Buy Now |
DISTI #
1739630000
|
Avnet Abacus | (Alt: 1739630000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Feed-Through Terminal Block 2 POS ST T DIN Rail 120A | 10 Factory Stock |
|
$15.3400 / $18.4100 | Buy Now |