-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MagI³C-FDSM Fixed Step Down Regulator Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
173950578 by Wurth Elektronik is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y7197
|
Newark | Dc/Dc Converter, 5V, 1A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.6600 / $6.5900 | Buy Now |
DISTI #
732-8243-5-ND
|
DigiKey | DC DC CONVERTER 5V 2.5W Min Qty: 1 Lead time: 28 Weeks Container: Tube |
430 In Stock |
|
$4.5875 / $5.7100 | Buy Now |
DISTI #
710-173950578
|
Mouser Electronics | Non-Isolated DC/DC Converters FDSM THT 5V 0.5A 7-28V Input RoHS: Compliant | 279 |
|
$4.4800 / $6.3400 | Buy Now |
|
Vyrian | Other Function Semiconductors | 28 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
173950578
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
173950578
Wurth Elektronik
MagI³C-FDSM Fixed Step Down Regulator Module
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |