-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 P ACTION PIN UMNL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4314
|
Newark | Pin&socket Connectors Header |Amp Te Connectivity 173925-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6260 |
|
$7.8400 / $9.0900 | Buy Now |
DISTI #
A25208-ND
|
DigiKey | CONN HEADER VERT 3POS 6.35MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1010 In Stock |
|
$7.3644 / $8.7400 | Buy Now |
DISTI #
173925-1
|
Avnet Americas | Conn Power HDR 3 POS 6.35mm Press Fit ST Thru-Hole 3 Terminal 1 Port - Bulk (Alt: 173925-1) RoHS: Compliant Min Qty: 2310 Package Multiple: 2310 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
$6.9313 | Buy Now |
DISTI #
571-1739251
|
Mouser Electronics | Pin & Socket Connectors HEADER RoHS: Compliant | 768 |
|
$7.3600 / $8.7400 | Buy Now |
DISTI #
E02:0323_01931739
|
Arrow Electronics | Conn Wire to Board HDR 3Power POS 6.35mm Press Fit ST Top Entry Thru-Hole Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2345 | Europe - 1488 |
|
$7.1491 / $8.3092 | Buy Now |
DISTI #
70272864
|
RS | Conn, Header, Plug, 3 Pos, Univ MATE-N-LOK, Vertical, Black | TE Connectivity 173925-1 RoHS: Compliant Min Qty: 2310 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1200 / $8.8300 | RFQ |
|
Future Electronics | Header .250" Centerline, 600 V, 19 - 36 A max RoHS: Compliant pbFree: Yes Min Qty: 2310 Package Multiple: 2310 Lead time: 18 Weeks Container: Box | 0Box |
|
$7.0600 | Buy Now |
DISTI #
AMP173925-1
|
Heilind Electronics | 3 P ACTION PIN UMNL | Americas - 0 in Stock |
|
$8.6642 | Buy Now |
|
Onlinecomponents.com | 3 P ACTION PIN UMNL RoHS: Compliant |
6272 In Stock |
|
$6.6700 / $8.5800 | Buy Now |
DISTI #
11590499
|
Verical | Conn Wire to Board HDR 3Power POS 6.35mm Press Fit ST Top Entry Thru-Hole Box RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 5940 |
|
$7.8000 / $8.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
173925-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
173925-1
TE Connectivity
3 P ACTION PIN UMNL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK, ACTION PIN | |
Body Breadth | 0.299 inch | |
Body Depth | 0.624 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 19.5712 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 15A | |
Mating Information | 770018-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 2u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 15 A | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.196 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.4464 N |