Part Details for 173924-1 by TE Connectivity
Overview of 173924-1 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 173924-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B5462
|
Newark | 2 P Action Pin Umnl Rohs Compliant: Yes |Amp Te Connectivity 173924-1 Min Qty: 2310 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4800 | Buy Now |
DISTI #
A25207-ND
|
DigiKey | CONN HEADER VERT 2POS 6.35MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1272 In Stock |
|
$6.7348 / $10.0500 | Buy Now |
DISTI #
173924-1
|
Avnet Americas | Conn Power HDR 2 POS 6.35mm Solder ST Thru-Hole 2 Terminal 1 Port - Bulk (Alt: 173924-1) RoHS: Compliant Min Qty: 2310 Package Multiple: 2310 Lead time: 11 Weeks, 5 Days Container: Bulk | 0 |
|
$5.9060 / $6.6681 | Buy Now |
DISTI #
571-1739241
|
Mouser Electronics | Pin & Socket Connectors 2 P ACTION PIN UMNL RoHS: Compliant | 608 |
|
$5.8400 / $10.0500 | Buy Now |
DISTI #
72000325
|
RS | Connector, 2 P Action Pin Umnl | TE Connectivity 173924-1 RoHS: Not Compliant Min Qty: 2310 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2300 | RFQ |
|
Future Electronics | 2 P ACTION PIN UMNL RoHS: Compliant pbFree: Yes Min Qty: 2310 Package Multiple: 2310 Container: Box | 0Box |
|
$5.2600 | Buy Now |
DISTI #
AMP173924-1
|
Heilind Electronics | 2 P ACTION PIN UMNL | Americas - 0 in Stock |
|
$7.0043 | Buy Now |
|
Onlinecomponents.com | 2 P ACTION PIN UMNL RoHS: Compliant | 0 |
|
$6.0400 / $17.7000 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | COMBINATION LINE CONNECTOR, 2 CONTACT(S), MALE, PRESS FIT TERMINAL | 1 |
|
$7.1550 / $10.7325 | Buy Now |