Part Details for 1739 by Adafruit Industries
Overview of 1739 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1739
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y4961
|
Newark | Large Enclosed Piezo Element W/Wires |Adafruit 1739 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9880 | Buy Now |
DISTI #
1528-1566-ND
|
DigiKey | BUZZER PIEZO 12V 30MM FLANGE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
167 In Stock |
|
$0.9500 | Buy Now |
DISTI #
V99:2348_14717413
|
Arrow Electronics | Audio Buzzer Piezo 1Vp-p 30Vp-p 3.5mA 12Vp-p 85dB 1300Hz to 4000Hz Screw Mount Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1717 | Americas - 220 |
|
$0.9500 | Buy Now |
DISTI #
70928855
|
RS | Large Enclosed Piezo Element w/Wires | Adafruit Industries 1739 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9500 | RFQ |