Part Details for 1738C SL005 by Alpha Wire
Overview of 1738C SL005 by Alpha Wire
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1738C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K1349
|
Newark | Shielded Multiconductor Cable, 4 Conductor, 22Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.357Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 1738C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$462.4400 | Buy Now |
DISTI #
3937-1738CSL005-ND
|
DigiKey | CABLE 4CON 22AWG SLATE SHLD 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
A1738C-100-ND
|
DigiKey | CABLE 4CON 22AWG SLATE SHLD 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$366.1167 / $368.3700 | Buy Now |
DISTI #
602-1738C-100-09
|
Mouser Electronics | Multi-Conductor Cables 22 AWG, 4 Conductor C0ommunication Cable, Shielded, 100 ft - Slate RoHS: Compliant | 0 |
|
$366.1100 / $368.3700 | Order Now |
DISTI #
70140028
|
RS | Multiconductor Cable, 4C, 22 AWG, PVC, Braid Shield, Slate PVC, 1738 Series | Alpha Wire 1738C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: ft. Coil | 2 |
|
$385.1800 | Buy Now |
DISTI #
51517840
|
Verical | Shielded Multi-Conductor Cable Braid Polyvinyl Chloride 4Conductors 22AWG 5.74mm 300VAC Slate Polyvinyl Chloride 30.48m Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1418 | Americas - 3 |
|
$497.7830 / $523.6660 | Buy Now |
DISTI #
1738C-SL005
|
TME | Wire, Alpha Essential C&C, 4x22AWG, PVC, dark grey, 300V, 30.5m Min Qty: 1 | 3 |
|
$145.4700 / $187.0300 | Buy Now |
Part Details for 1738C SL005
1738C SL005 CAD Models
1738C SL005 Part Data Attributes
|
1738C SL005
Alpha Wire
Buy Now
|
Compare Parts:
1738C SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |