Datasheets
1738974-2 by: TE Connectivity

Asy,Rcpt,PCB Mt,Size 19,A Key

Part Details for 1738974-2 by TE Connectivity

Overview of 1738974-2 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for 1738974-2

Part # Distributor Description Stock Price Buy
DISTI # 97X7176
Newark Asy, rcpt, pcb Mt, size 19,a Key |Amp Te Connectivity 1738974-2 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $587.2500
  • 25 $578.8000
$578.8000 / $587.2500 Buy Now
DISTI # 1738974-2-ND
DigiKey ASY,RCPT,PCB MT,SIZE 19,A KEY Min Qty: 20 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
  • 20 $593.1195
$593.1195 Buy Now
DISTI # 1738974-2
Avnet Americas ASY,RCPT,PCB MT,SIZE 19,A KEY - Bulk (Alt: 1738974-2) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 20 $599.9216
  • 30 $583.0224
  • 50 $566.1232
  • 100 $549.2240
  • 200 $532.3248
  • 1,000 $515.4256
  • 2,000 $498.5264
$498.5264 / $599.9216 Buy Now
DISTI # 571-1738974-2
Mouser Electronics Standard Circular Connector ASY,RCPT,PCB MT SIZE 19,A KEY RoHS: Compliant 0
  • 20 $589.8900
$589.8900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks Container: Box 0
Box
  • 20 $541.6500
$541.6500 Buy Now
DISTI # AMP1738974-2
Heilind Electronics ASY,RCPT,PCB MT,SIZE 19,A KEY Americas - 0 in Stock
  • 20 $621.2942
$621.2942 Buy Now
Onlinecomponents.com Asy,Rcpt,PCB Mt,Size 19,A Key RoHS: Compliant 0
  • 5 $1,520.9300
  • 10 $802.7100
  • 15 $552.0400
  • 20 $541.0000
$541.0000 / $1,520.9300 Buy Now
DISTI # AMP1738974-2
Interstate Connecting Components ASY,RCPT,PCB MT,SIZE 19,A KEY 0
  • 20 $621.2942
$621.2942 Buy Now
DISTI # 000000000003581706
Sager Standard Circular Connector ASY,RCPT,PCB MT SIZE 19,A KEY Min Qty: 1 0
  • 1 $633.7200
  • 2 $616.1200
  • 5 $591.4800
  • 12 $576.1100
  • 24 $554.5100
$554.5100 / $633.7200 Buy Now
Master Electronics Asy,Rcpt,PCB Mt,Size 19,A Key RoHS: Compliant 0
  • 5 $1,520.9300
  • 10 $802.7100
  • 15 $552.0400
  • 20 $541.0000
$541.0000 / $1,520.9300 Buy Now

Part Details for 1738974-2

1738974-2 Part Data Attributes

1738974-2 TE Connectivity
Buy Now Datasheet
Compare Parts:
1738974-2 TE Connectivity Asy,Rcpt,PCB Mt,Size 19,A Key
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
Factory Lead Time 12 Weeks
Samacsys Manufacturer TE Connectivity
Body/Shell Style RECEPTACLE
Connector Type CIRCULAR CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender FEMALE
Contact Material NOT APPLICABLE
Contact Sizes 8
Contact Style RND PIN-SKT
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 1A
Mixed Contacts NO
Mounting Type BOARD
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization Key POLARIZED
Rated Current (Signal) 1 A
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size 19
Termination Type SOLDER
Total Number of Contacts 4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1738974-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1738974-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1738974-2 would you like to use for your alert(s)?
  • Please alert me when 1738974-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1738974-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1738974-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1738974-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1738974-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1738974-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: