-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECPT,PCB MT JAM NUT,B KEY,SZ9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X7174
|
Newark | Recpt, pcb Mt Jam Nut, b Key, sz9 |Amp Te Connectivity 1738916-6 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$419.1400 / $425.2600 | Buy Now |
DISTI #
1738916-6-ND
|
DigiKey | RECPT,PCB MT JAM NUT,B KEY,SZ9 Min Qty: 20 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$429.5090 | Buy Now |
DISTI #
1738916-6
|
Avnet Americas | RECPT,PCB MT JAM NUT,B KEY,SZ9 - Bulk (Alt: 1738916-6) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$361.0092 / $434.4348 | Buy Now |
DISTI #
650-1738916-6
|
Mouser Electronics | Rack & Panel Connectors RECPT PCB MT JAM NUT B KEY SZ9 RoHS: Compliant | 0 |
|
$429.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 19 Weeks Container: Box | 0Box |
|
$392.2400 | Buy Now |
DISTI #
AMP1738916-6
|
Heilind Electronics | RECPT,PCB MT JAM NUT,B KEY,SZ9 | Americas - 0 in Stock |
|
$449.9118 | Buy Now |
|
Onlinecomponents.com | RECPT,PCB MT JAM NUT,B KEY,SZ9 RoHS: Compliant | 0 |
|
$391.7700 / $1,101.3800 | Buy Now |
DISTI #
AMP1738916-6
|
Interstate Connecting Components | RECPT,PCB MT JAM NUT,B KEY,SZ9 | 0 |
|
$449.9118 | Buy Now |
DISTI #
000000000003950045
|
Sager | Rack & Panel Connectors RECPT PCB MT JAM NUT B KEY SZ9 Min Qty: 1 | 0 |
|
$393.5200 / $458.9100 | Buy Now |
|
Master Electronics | RECPT,PCB MT JAM NUT,B KEY,SZ9 RoHS: Compliant | 0 |
|
$391.7700 / $1,101.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1738916-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1738916-6
TE Connectivity
RECPT,PCB MT JAM NUT,B KEY,SZ9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Sizes | 8 | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Finish | NICKEL | |
Shell Size | 9 | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |