There are no models available for this part yet.
Overview of 1738902 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1738902 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1738902-ND
|
DigiKey | TERM BLOCK HDR 14POS 90DEG 5MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0750 | Buy Now | |
DISTI #
651-1738902
|
Mouser Electronics | Pluggable Terminal Blocks 14 Pos 5mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$5.8700 / $6.6300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5500 / $7.9800 | Buy Now | ||
DISTI #
000000000000181177
|
Sager | Pluggable Terminal Blocks 14 Pos 5mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$6.9000 / $7.4300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$5.5500 / $7.9800 | Buy Now |
CAD Models for 1738902 by Phoenix Contact
Part Data Attributes for 1738902 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Fastening Method
|
CONNECTOR
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
14
|
Rated Current
|
12 A
|
Rated Voltage
|
250 V
|
Safety Approval
|
CB; CUL; GOST; UL; VDE
|
Terminal and Terminal Block Type
|
STRIP TERMINAL BLOCK
|