-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
070 MLC 24P CAP ASSY NATURAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH4165
|
Newark | Automotive Conn, R/A Hdr, 24Pos, Solder Rohs Compliant: Yes |Amp Te Connectivity 173864-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 101 |
|
$4.4000 | Buy Now |
DISTI #
41AJ4311
|
Newark | Automotive Connectors 070 Mlc 24P Cap Asy Natl |Amp Te Connectivity 173864-1 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$5.0000 / $6.8100 | Buy Now |
DISTI #
173864-1-ND
|
DigiKey | CONN HEADER R/A 24POS 3.5MM Min Qty: 3000 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2605 | Buy Now |
DISTI #
173864-1
|
Avnet Americas | Conn Wire to Board RCP 24 POS ST - Rail/Tube (Alt: 173864-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Lead time: 18 Weeks, 3 Days Container: Tube | 0 |
|
$3.0326 / $3.4239 | Buy Now |
DISTI #
571-173864-1
|
Mouser Electronics | Automotive Connectors 070 MLC 24P CAP ASY NATL RoHS: Compliant | 0 |
|
$3.2600 | Order Now |
DISTI #
V36:1790_11636452
|
Arrow Electronics | Conn Wire to Board Tab 24 POS 3.5mm Solder RA Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2232 | Americas - 109 |
|
$3.0000 | Buy Now |
DISTI #
70230527
|
RS | MULTILOCK 070 Series 24 Way 2 Row Female Straight PCB Housing | TE Connectivity 173864-1 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3800 / $4.2300 | RFQ |
|
Future Electronics | 24 Position Dual Row Right Angle Housing Receptacle MULTILOCK Connector RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 30 Lead time: 19 Weeks Container: Tube | 0Tube |
|
$2.9800 | Buy Now |
DISTI #
AMP173864-1
|
Heilind Electronics | 070 MLC 24P CAP ASSY NATU | Americas - 0 in Stock |
|
$3.5967 | Buy Now |
|
Onlinecomponents.com | Connector Header Through Hole - Right Angle - 24 position - 0.138" (3.50mm). RoHS: Compliant |
64 Partner Stock |
|
$3.8100 / $4.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
173864-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
173864-1
TE Connectivity
070 MLC 24P CAP ASSY NATURAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MULTILOCK | |
Body Breadth | 3.094 inch | |
Body Length | 0.981 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 12 V | |
Terminal Pitch | 3.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |