Part Details for 1738607-2 by TE Connectivity
Overview of 1738607-2 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1738607-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K2643
|
Newark | Rj45 Ethernet Connector, Plug, 8 Position, Cable, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Ip Rating:Ip67, Shielding:Unshielded Rohs Compliant: Yes |Te Connectivity 1738607-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1738607-2
|
Avnet Americas | Conn RJ-45 PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Poly Bag Cat 5e - Bulk (Alt: 1738607-2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | PLUG ASSEMBLY INDUSTRIAL CIRCULAR ETHERNET CONNECTOR RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
1738607-2
|
TTI | Modular Connectors / Ethernet Connectors PLUG KIT STRANDED WIRE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$12.0700 | Buy Now |
Part Details for 1738607-2
1738607-2 CAD Models
1738607-2 Part Data Attributes:
|
1738607-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1738607-2
TE Connectivity
KIT, PLUG, STRANDED WIRE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |