Part Details for 1738601-1 by TE Connectivity
Overview of 1738601-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1738601-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1738601-1
|
Avnet Americas | Conn RJ-45 Coupler RCP/RCP 8/8 POS ST Panel Mount 1/1 Port Poly Bag Cat 5e - Bulk (Alt: 1738601-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RECEPTACLE KIT, INDUSTRIAL CIRCULAR ETHERNET CONNECTOR RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for 1738601-1
1738601-1 CAD Models
1738601-1 Part Data Attributes:
|
1738601-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1738601-1
TE Connectivity
(1738601-1) KIT, RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |