-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
070 MLC CAP ASS'Y12P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R4959
|
Newark | 070 Mlc Cap Ass'y12P |Amp Te Connectivity 173858-6 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $1.6200 | Buy Now |
DISTI #
173858-6-ND
|
DigiKey | CONN HEADER R/A 12POS 3.5MM Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1992 In Stock |
|
$1.4936 / $2.6000 | Buy Now |
DISTI #
173858-6
|
Avnet Americas | Conn Wire to Board RCP 12 POS 3.5mm Solder RA Thru-Hole - Bulk (Alt: 173858-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 11 Weeks, 5 Days Container: Bulk | 0 |
|
$1.4438 / $1.6301 | Buy Now |
DISTI #
571-173858-6
|
Mouser Electronics | Automotive Connectors 070 MLC CAP ASS'Y12P RoHS: Compliant | 1759 |
|
$1.5200 / $2.9300 | Buy Now |
DISTI #
V36:1790_11636442
|
Arrow Electronics | Conn Wire to Board Tab 12 POS 3.5mm Solder RA Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2211 | Americas - 1974 |
|
$1.3120 / $1.8580 | Buy Now |
DISTI #
70283614
|
RS | MULTILOCK 070 SER 4.6mm 12Way 2 Row RightAngle PCB Board to Board, Ribbon-Board | TE Connectivity 173858-6 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8700 / $2.3400 | RFQ |
|
Future Electronics | 12 Positions MULTILOCK Connector RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$1.4200 / $1.5500 | Buy Now |
DISTI #
AMP173858-6
|
Heilind Electronics | 070 MLC CAP ASS Y12P | Americas - 0 in Stock |
|
$1.7123 / $1.7379 | Buy Now |
|
Onlinecomponents.com | 070 MLC CAP ASS'Y12P RoHS: Compliant |
1610 Partner Stock |
|
$1.4400 / $1.7200 | Buy Now |
DISTI #
61769574
|
Verical | Conn Wire to Board Tab 12 POS 3.5mm Solder RA Thru-Hole Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2211 | Americas - 1974 |
|
$1.3730 / $1.8580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
173858-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
173858-6
TE Connectivity
070 MLC CAP ASS'Y12P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.823 inch | |
Body Length | 0.981 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 3.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94-HB |