-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
070 MULTILOCK CAP ASSY 12P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W1721
|
Newark | Rectangular Conn, Rcpt, 12Pos, 2Row, No. Of Contacts:12Contacts, Product Range:Multi-Lock Series, Connector Mounting:Pcb Mount, Contact Termination Type:Through Hole, Pitch Spacing:-, Gender:Receptacle, Contact Gender:Pin Rohs Compliant: Yes |Amp Te Connectivity 173858-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$1.2300 | Buy Now |
DISTI #
173858-1-ND
|
DigiKey | CONN HEADER R/A 12POS 3.5MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
14850 In Stock |
|
$1.1419 / $1.9500 | Buy Now |
DISTI #
173858-1
|
Avnet Americas | Conn Multilock Connector RCP 12 POS Solder RA Thru-Hole - Bulk (Alt: 173858-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 11 Weeks, 5 Days Container: Bulk | 0 |
|
$1.0958 / $1.2002 | Buy Now |
DISTI #
571-1738581
|
Mouser Electronics | Automotive Connectors 12 POS MULTILOCK RoHS: Compliant | 0 |
|
$1.1400 | Order Now |
DISTI #
70283613
|
RS | MULTILOCK 070 Series 12 Way 2 Row Female Right Angle PCB Housing | TE Connectivity 173858-1 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2000 / $1.3000 | RFQ |
|
Future Electronics | 12 Position Dual Row Right Angle Receptacle MULTILOCK Connector Housing RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 10 Lead time: 19 Weeks Container: Tube | 0Tube |
|
$1.1300 / $1.2900 | Buy Now |
DISTI #
AMP173858-1
|
Heilind Electronics | 070 MULTILOCK CAP ASSY 12P | Americas - 0 in Stock |
|
$1.2790 | Buy Now |
|
Onlinecomponents.com | 070 MULTILOCK CAP ASSY 12P RoHS: Compliant |
60 In Stock |
|
$1.2500 / $1.7400 | Buy Now |
DISTI #
70315923
|
Verical | 173858-1 TE Connectivity Connector Headers and PCB Receptacles Multilock Connector 12 POS 3.5mm Solder - Arrow.com RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2206 | Americas - 50 |
|
$2.3046 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
173858-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
173858-1
TE Connectivity
070 MULTILOCK CAP ASSY 12P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MULTILOCK | |
Body Breadth | 1.823 inch | |
Body Length | 0.981 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 12 V | |
Terminal Pitch | 3.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |