Part Details for 173789-5018 by Molex
Overview of 173789-5018 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJL5018DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 35A 170Mohm To-3P | |
RJK5018DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 35A 155Mohm To-3P | |
TS3A5018D | Texas Instruments | 10-Ω Quad SPDT analog switch 16-SOIC -40 to 85 |
Price & Stock for 173789-5018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
111 Partner Stock |
|
$10.9300 / $17.0200 | Buy Now |
DISTI #
56938188
|
Verical | 173789-5018 Min Qty: 5 Package Multiple: 1 | Americas - 111 |
|
$12.0600 / $12.5600 | Buy Now |
DISTI #
1737895018-MOL
|
TME | 173789-5018 Min Qty: 3 | 111 |
|
$12.4604 / $14.4194 | Buy Now |
DISTI #
173789-5018
|
IBS Electronics | Connector |Molex 173789-5018 Min Qty: 67 Package Multiple: 1 | 111 |
|
$13.0650 | Buy Now |
DISTI #
C1S549804348856
|
Chip1Stop | Heavy Duty Connector | 111 |
|
$12.9000 / $14.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
111 Partner Stock |
|
$10.9300 / $17.0200 | Buy Now |