Part Details for 1737725 by Phoenix Contact
Overview of 1737725 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1737725
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13856-ND
|
DigiKey | TERM BLOCK PLUG 4POS 90DEG 7.5MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
41 In Stock |
|
$5.5575 / $6.7700 | Buy Now |
DISTI #
651-1737725
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 7.5mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 40 |
|
$5.5500 / $6.7700 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 4 - pitch: 7.5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 461 Factory Stock |
|
$5.6900 / $8.2700 | Buy Now |
|
Quest Components | 40 |
|
$7.8303 / $12.6978 | Buy Now | |
DISTI #
1737725
|
TTI | Pluggable Terminal Blocks 4 Pos 7.5mm pitch Plug 24-12 AWG Screw Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$5.3900 / $5.9900 | Buy Now |
DISTI #
000000000000181160
|
Sager | Pluggable Terminal Blocks 4 Pos 7.5mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$6.9900 / $7.5200 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1700 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 4 - pitch: 7.5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 461 Factory Stock |
|
$5.6900 / $8.2700 | Buy Now |
|
Neutron USA | PCB Connector, Female, Screw 7.5mm 12AWG 630V 12A, 1row 4 Pos, GMVSTBR 2,5/ 4-ST | 50 |
|
$63.2800 | Buy Now |
Part Details for 1737725
1737725 CAD Models
1737725 Part Data Attributes
|
1737725
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1737725
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 12 A | |
Rated Voltage | 500 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |