Part Details for 1737230P by Wakefield-Vette
Overview of 1737230P by Wakefield-Vette
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1737230P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74653744
|
RS | DeltaPad Insulators | Wakefield 1737230P RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7600 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 1000 Lead time: 8 Weeks | 0 |
|
$0.4640 | Buy Now |
|
Onlinecomponents.com | Thrml Mgmt Access Thermal Insulator Gray 0.33°C/W 3X10e-3Cal/cm.sec.°C 1X10e15Ohm.cm RoHS: Compliant |
2029 In Stock |
|
$0.5670 / $1.0180 | Buy Now |
|
Master Electronics | Thrml Mgmt Access Thermal Insulator Gray 0.33°C/W 3X10e-3Cal/cm.sec.°C 1X10e15Ohm.cm RoHS: Compliant |
2029 In Stock |
|
$0.5670 / $1.0180 | Buy Now |