-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7559-ND
|
DigiKey | TERM BLOCK HDR 6POS 90DEG 3.5MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
158 In Stock |
|
$0.6581 / $0.8000 | Buy Now |
DISTI #
651-1737051
|
Mouser Electronics | Headers & Wire Housings 6 Pos 3.5mm pitch Thru Hole Pin Strip RoHS: Compliant | 270 |
|
$0.6580 / $0.8000 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 6 POS 3.5mm Solder RA Thru-Hole RoHS: Compliant | 0 |
|
$0.6710 / $0.9790 | Buy Now |
DISTI #
1737051
|
TTI | Headers & Wire Housings 6 Pos 3.5mm pitch Thru Hole Pin Strip RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$0.6410 / $0.7150 | Buy Now |
DISTI #
000000000002648313
|
Sager | Headers & Wire Housings 6 Pos 3.5mm pitch Thru Hole Pin Strip Min Qty: 50 | 0 |
|
$0.8273 / $0.9653 | Buy Now |
|
Master Electronics | Conn Unshrouded Header HDR 6 POS 3.5mm Solder RA Thru-Hole RoHS: Compliant | 0 |
|
$0.6710 / $0.9790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1737051
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1737051
Phoenix Contact
Strip Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |