-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 1.5mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
173635-1-ND
|
DigiKey | CONN RING STUD RETAIN 16-22AWG Min Qty: 36000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1798 | Buy Now |
DISTI #
173635-1
|
Avnet Americas | RING TERMINAL #22-16 - Tape and Reel (Alt: 173635-1) RoHS: Compliant Min Qty: 36000 Package Multiple: 12000 Container: Reel | 0 |
|
$0.1906 | Buy Now |
DISTI #
571-173635-1
|
Mouser Electronics | Terminals RING TERMINAL #22-16 RoHS: Compliant | 0 |
|
$0.1880 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 12000 Container: Reel | 0Reel |
|
$0.1693 | Buy Now |
DISTI #
AMP173635-1
|
Heilind Electronics | RING TERMINAL 22-16 AWG 0.622X | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RING TERMINAL 22-16 AWG 0.622X11.3 TPCP RoHS: Compliant | 0 |
|
$0.1842 / $0.5178 | Buy Now |
DISTI #
AMP173635-1
|
Interstate Connecting Components | RING TERMINAL 22-16 AWG 0.622X | 0 |
|
Buy Now | |
DISTI #
173635-1
|
Avnet Abacus | (Alt: 173635-1) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RING TERMINAL 22-16 AWG 0.622X11.3 TPCP RoHS: Compliant | 0 |
|
$0.1842 / $0.5178 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
173635-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
173635-1
TE Connectivity
Ring Terminal, 1.5mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |