-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCI/O REC CONTACT REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H9122
|
Newark | Contact, Receptacle, 20-16Awg, Crimp, Product Range:Multilock 070 Series, Contact Gender:Socket, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10849 |
|
$0.0900 / $0.1660 | Buy Now |
DISTI #
15AC7095
|
Newark | Contact, Socket, 20-16Awg, Crimp, Product Range:Multilock 070 Series, Contact Gender:Socket, Cont... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2524 |
|
$0.0440 | Buy Now |
DISTI #
15AM3055
|
Newark | Automotive Conn 070Mlc Skt 20-16 Reel Of 4000 |Amp Te Connectivity 173631-1 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0920 / $0.1080 | Buy Now |
DISTI #
A122177CT-ND
|
DigiKey | CONN SOCKET 16-20AWG CRIMP TIN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
18562 In Stock |
|
$0.0710 / $0.1600 | Buy Now |
DISTI #
15AC7095
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Bulk (Alt: 15AC7095) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Bulk |
2524 Partner Stock |
|
$0.0890 / $0.1150 | Buy Now |
DISTI #
11H9122
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Product that comes on tape, but is not reeled (Alt: 11H9122... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.0820 / $0.1980 | Buy Now |
DISTI #
571-173631-1
|
Mouser Electronics | Automotive Connectors 070MLC SKT 20-16 Reel of 4000 RoHS: Compliant | 124000 |
|
$0.0670 / $0.0850 | Buy Now |
DISTI #
571-173631-1-MR
|
Mouser Electronics | Automotive Connectors 070MLC SKT 20-16 Reel of 1000 RoHS: Compliant | 2000 |
|
$0.1090 | Buy Now |
DISTI #
571-173631-1-CT
|
Mouser Electronics | Automotive Connectors 070MLC SKT 20-16 Cut Strip of 100 RoHS: Compliant | 600 |
|
$0.1330 | Buy Now |
|
Future Electronics | 070 Series 20-16 AWG Discrete Wire MULTILOCK Receptacle Contact RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0614 / $0.0650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
173631-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
173631-1
TE Connectivity
MCI/O REC CONTACT REEL
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.102 inch | |
Cable Entry-Min | 0.079 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 1.25 mm2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 10 A | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |