-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12G SAS/PCIE REC CONN,68 POS Connector Style:Receptacle;Number of Positions:68;Number of Rows:1;PCB Mounting Style:Through Hole;PCB Mount Orientation:Vertical Receptacle 68 1 Through Hole | Part# 1735961-2 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A125243CT-ND
|
DigiKey | CONN SAS/PCIE RCPT 68POS SLD SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
584 In Stock |
|
$4.1464 / $6.1300 | Buy Now |
DISTI #
1735961-2
|
Avnet Americas | 12G SAS/PCIE REC CONN,68 POS - Tape and Reel (Alt: 1735961-2) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Container: Reel | 0 |
|
$3.5849 / $4.0475 | Buy Now |
DISTI #
571-1735961-2
|
Mouser Electronics | PCI Express / PCI Connectors 12G SAS/PCIE REC CONN68 POS | 450 |
|
$4.7600 / $5.9300 | Buy Now |
DISTI #
73774510
|
RS | 12G SAS/PCIE REC CONN,68 POS, SAS and MiniSAS | TE Connectivity 1735961-2 Min Qty: 600 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2390 | RFQ |
|
Future Electronics | 12G SAS/ PCIe Combo Receptacle with Through Hole Boardlock 15P+7P+6P+40P RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 300 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$4.0500 | Buy Now |
|
Future Electronics | 12G SAS/ PCIe Combo Receptacle with Through Hole Boardlock 15P+7P+6P+40P RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$4.0500 | Buy Now |
DISTI #
AMP1735961-2
|
Heilind Electronics | 12G SAS/PCIE REC CONN,68 POS | Americas - 0 in Stock |
|
Buy Now | |
|
Quest Components | 68 POSITION SAS/PCIE RECEPTACLE CONNECTOR SOLDER SURFACE MOUNT | 5 |
|
$3.9750 / $7.9500 | Buy Now |
DISTI #
AMP1735961-2
|
Interstate Connecting Components | 12G SAS/PCIE REC CONN,68 POS | 0 |
|
Buy Now | |
DISTI #
1735961-2
|
Avnet Abacus | (Alt: 1735961-2) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1735961-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1735961-2
TE Connectivity
12G SAS/PCIE REC CONN,68 POS Connector Style:Receptacle;Number of Positions:68;Number of Rows:1;PCB Mounting Style:Through Hole;PCB Mount Orientation:Vertical Receptacle 68 1 Through Hole | Part# 1735961-2 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 68 |