Part Details for 1735849-1 by TE Connectivity
Overview of 1735849-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1735849-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC1968
|
Newark | Connector, A-Free Sata Rec H3.85 |Amp Te Connectivity 1735849-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7900 / $3.1500 | Buy Now |
DISTI #
2266-1735849-1-ND
|
DigiKey | CONN SATA RCPT 22POS SLD R/A Min Qty: 40 Lead time: 15 Weeks Container: Box MARKETPLACE PRODUCT |
3559 In Stock |
|
$1.8700 / $1.9800 | Buy Now |
DISTI #
1735849-1-ND
|
DigiKey | CONN SATA RCPT 22POS SLD R/A Min Qty: 40 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1735849-1
|
Avnet Americas | Conn SATA RCP 22 POS 1.27mm Solder RA Thru-Hole 22 Terminal 1 Port T/R (Alt: 1735849-1) RoHS: Compliant Min Qty: 3600 Package Multiple: 600 | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn SATA RCP 22Power POS 1.27mm Solder RA Thru-Hole 22 Terminal 1 Port T/R RoHS: Compliant |
3559 Partner Stock |
|
$2.6900 / $3.0300 | Buy Now |
DISTI #
20253420
|
Verical | Conn SATA RCP 22Power POS 1.27mm Solder RA Thru-Hole 22 Terminal 1 Port T/R RoHS: Compliant Min Qty: 34 Package Multiple: 1 | Americas - 3559 |
|
$1.7500 / $1.8600 | Buy Now |
DISTI #
TE Connectivity 1735849-1
|
PEI Genesis | Telecom and Datacom Connector | 3559 |
|
Buy Now | |
|
Master Electronics | Conn SATA RCP 22Power POS 1.27mm Solder RA Thru-Hole 22 Terminal 1 Port T/R RoHS: Compliant |
3559 Partner Stock |
|
$2.6900 / $3.0300 | Buy Now |
Part Details for 1735849-1
1735849-1 CAD Models
1735849-1 Part Data Attributes
|
1735849-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1735849-1
TE Connectivity
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |