-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8FH,R17H.5,040,08/Sn,TR,SC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4280
|
Newark | Connectors 0.8Fh R17H.5 040 08/Sn Tr Sc |Amp Te Connectivity 1735482-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$8.6700 / $9.5100 | Buy Now |
DISTI #
97X7120
|
Newark | 0.8Fh, r17H.5,040,08/Sn, tr, sc |Amp Te Connectivity 1735482-1 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0900 / $7.9500 | Buy Now |
DISTI #
A118055CT-ND
|
DigiKey | CONN RCPT 40POS SMD GOLD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9730 In Stock |
|
$5.5584 / $8.8279 | Buy Now |
DISTI #
1735482-1
|
Avnet Americas | Conn Board to Board RCP 40 POS 0.8mm Solder ST T/R - Tape and Reel (Alt: 1735482-1) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 10 Weeks, 2 Days Container: Reel | 0 |
|
$6.2889 / $7.5680 | Buy Now |
DISTI #
571-1735482-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.8FH R17H.5 040 08/Sn TR SC RoHS: Compliant | 288 |
|
$7.1500 / $11.8300 | Buy Now |
|
Future Electronics | 40 POS 8MM Vertical PCB Mount Board-to-Board Receptacle RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$6.5900 / $6.6800 | Buy Now |
|
Future Electronics | 40 POS 8MM Vertical PCB Mount Board-to-Board Receptacle RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 10 Weeks | 0 |
|
$6.7200 | Buy Now |
DISTI #
AMP1735482-1
|
Heilind Electronics | 0.8FHR17H.504008/SnTRSC | Americas - 0 in Stock |
|
$5.7202 / $7.9546 | Buy Now |
|
Onlinecomponents.com | 0.8FH,R17H.5,040,08/Sn,TR,SC RoHS: Compliant |
55 Partner Stock |
|
$3.9800 / $8.8000 | Buy Now |
DISTI #
78828924
|
Verical | Conn Board to Board RCP 40 POS 0.8mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2401 | Americas - 200 |
|
$6.0894 / $6.3352 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1735482-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1735482-1
TE Connectivity
0.8FH,R17H.5,040,08/Sn,TR,SC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.268 inch | |
Body Depth | 0.669 inch | |
Body Length | 0.859 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.8 mm | |
Panel Mount | NO | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |