-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 16 Contact(s), Right Angle, Surface Mount Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A119283-ND
|
DigiKey | CONN MICRO SATA PLUG 16P SLD PCB Min Qty: 10400 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.9244 | Buy Now |
DISTI #
1735443-2
|
Avnet Americas | Conn SATA PL 9 POS Screw RA Straddle Mount 9 Terminal 1 Port Tray - Trays (Alt: 1735443-2) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Tray | 2436 |
|
$0.8726 / $1.0501 | Buy Now |
DISTI #
571-1735443-2
|
Mouser Electronics | I/O Connectors Assembly Micro SATA Plug 7P+9P RoHS: Compliant | 10168 |
|
$1.0600 / $2.0200 | Buy Now |
DISTI #
73774497
|
RS | Assembly Micro SATA Plug 7P plus 9P, SATA and Micro SATA | TE Connectivity 1735443-2 Min Qty: 10400 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4400 | RFQ |
|
Future Electronics | 16 Position 7P+9P SATA Micro Plug Connector RoHS: Compliant pbFree: Yes Min Qty: 10400 Package Multiple: 1300 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$0.8710 | Buy Now |
DISTI #
AMP1735443-2
|
Heilind Electronics | Assembly Micro SATA Plug 7P9P | Americas - 0 in Stock |
|
$1.0875 | Buy Now |
|
Onlinecomponents.com | Assembly Micro SATA Plug 7P+9P RoHS: Compliant |
3236 In Stock |
|
$1.0200 / $1.5000 | Buy Now |
DISTI #
1735443-2
|
TTI | I/O Connectors Assembly Micro SATA Plug 7P+9P Min Qty: 10400 Package Multiple: 10400 Container: Tray | Americas - 0 |
|
$1.0200 | Buy Now |
DISTI #
AMP1735443-2
|
Interstate Connecting Components | Assembly Micro SATA Plug 7P9P | 0 |
|
$1.0875 | Buy Now |
DISTI #
1735443-2
|
Avnet Abacus | (Alt: 1735443-2) RoHS: Compliant Min Qty: 10400 Package Multiple: 1300 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1735443-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1735443-2
TE Connectivity
Telecom and Datacom Connector, 16 Contact(s), Right Angle, Surface Mount Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.157 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |