-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 125 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35C3358
|
Newark | Hard Metric Connector, Receptacle 125Pos, Product Range:Har-Bus Hm Series, No. Of Contacts:125Contacts, Pitch Spacing:2Mm, Gender:Receptacle, Contact Termination Type:Press Fit, No. Of Rows:5Rows, Row Pitch:2Mm Rohs Compliant: Yes |Harting 17351252102 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7100 / $14.5900 | Buy Now |
DISTI #
1195-3026-ND
|
DigiKey | CONN RECEPT 150POS 2MM PRESS-FIT Min Qty: 1 Lead time: 8 Weeks Container: Tube |
13 In Stock |
|
$9.3762 / $15.5100 | Buy Now |
DISTI #
617-17351252102
|
Mouser Electronics | Hard Metric Connectors HAR-BUS HM FL TYP AB25 W/SHIELD RoHS: Compliant | 0 |
|
$9.6700 / $14.6600 | Order Now |
DISTI #
70427971
|
RS | Backplane Connectors, Wt 18.00 g, 125 Contacts, Har-bus HM Series | HARTING 17351252102 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7100 / $16.1800 | RFQ |
|
Future Electronics | HM Female type AB25 RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks Container: Bag | 0Bag |
|
$10.7000 / $11.0100 | Buy Now |
DISTI #
HRT17351252102
|
Heilind Electronics | HM FEMALE TYPE AB25, W/ UPPER | Americas - 0 in Stock |
|
$10.9063 / $13.9600 | Buy Now |
DISTI #
17351252102
|
TME | har-bus HM FL Typ AB25 mit Schirmblech Min Qty: 10 | 0 |
|
$12.4900 / $13.8800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
17351252102
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
17351252102
HARTING Technology Group
Board Connector, 125 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | SHIELDED | |
Body Breadth | 0.543 inch | |
Body Depth | 0.819 inch | |
Body Length | 1.965 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 125 | |
UL Flammability Code | 94V-0 |