Part Details for 1734766 (ALTERNATE: SMKDSN 1 5/ 3-5 08 BU) by Phoenix Contact
Overview of 1734766 (ALTERNATE: SMKDSN 1 5/ 3-5 08 BU) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1734766 (ALTERNATE: SMKDSN 1 5/ 3-5 08 BU)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71271567
|
RS | PCB Terminal Screw 5.08mm 16AWG 400V 13.5A 3 Position Combicon Control Series | Phoenix Contact 1734766 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4300 / $2.0400 | RFQ |