-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 6 Contact(s), Right Angle, Solder Terminal, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5868
|
Newark | Modular Conn/Ethernet Conn Rj11 6P 6C Single Dip |Amp Te Connectivity 1734723-6 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 713 |
|
$2.8200 / $3.2100 | Buy Now |
DISTI #
2266-1734723-6-ND
|
DigiKey | RJ11,6P6C,SINGLE,DIP, 15U" AU, R Min Qty: 200 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
713 In Stock |
|
$2.2600 / $2.3000 | Buy Now |
DISTI #
1734723-6-ND
|
DigiKey | RJ11,6P6C,SINGLE,DIP, 15U" AU, R Min Qty: 200 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2165 | Buy Now |
DISTI #
1734723-6
|
Avnet Americas | RJ11,6P6C,SINGLE,DIP, 15U AU, REEL - Tape and Reel (Alt: 1734723-6) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.9029 / $2.1485 | Buy Now |
DISTI #
571-1734723-6
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ11 6P 6C SINGLE DIP 15u Au Reel RoHS: Compliant | 1315 |
|
$2.2000 / $3.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Container: Tray | 0Tray |
|
$1.8100 | Buy Now |
DISTI #
AMP1734723-6
|
Heilind Electronics | RJ11,6P6C,SINGLE,DIP, 15U AU, | Americas - 0 in Stock |
|
$1.9375 / $1.9664 | Buy Now |
|
Onlinecomponents.com | RJ11,6P6C,SINGLE,DIP, 15u" Au, Reel RoHS: Compliant |
713 Partner Stock |
|
$2.0600 / $3.4700 | Buy Now |
DISTI #
AMP1734723-6
|
Interstate Connecting Components | RJ11,6P6C,SINGLE,DIP, 15U AU, | 0 |
|
$1.9375 / $1.9664 | Buy Now |
DISTI #
1734723-6
|
Avnet Abacus | (Alt: 1734723-6) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1734723-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1734723-6
TE Connectivity
Telecom and Datacom Connector, 6 Contact(s), Right Angle, Solder Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.435 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE46 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.094 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |