Part Details for 1734714-2 by TE Connectivity
Overview of 1734714-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1734714-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X7070
|
Newark | Rj45,multiport 1X4,15U , Tube |Amp Te Connectivity 1734714-2 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1900 / $8.0300 | Buy Now |
DISTI #
2266-1734714-2-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHLD Min Qty: 18 Lead time: 12 Weeks Container: Tube MARKETPLACE PRODUCT |
200 In Stock |
|
$7.7600 / $8.0700 | Buy Now |
DISTI #
1734714-2-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHLD Min Qty: 18 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.6966 | Buy Now |
DISTI #
1734714-2
|
Avnet Americas | Conn RJ-45 F 32 POS 2.54mm Solder RA Thru-Hole 32 Terminal 4 Port Tube Cat 3 - Bulk (Alt: 1734714-2) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 9 Weeks, 5 Days Container: Bulk | 0 |
|
$6.2333 / $7.5011 | Buy Now |
DISTI #
571-1734714-2
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45Multiport 1x415u Tube RoHS: Compliant | 450 |
|
$7.6300 / $11.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tube | 0Tube |
|
$6.2200 | Buy Now |
DISTI #
AMP1734714-2
|
Heilind Electronics | RJ45,MULTIPORT 1X4,15U , TUBE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RJ45,Multiport 1x4,15u", Tube RoHS: Compliant |
200 Partner Stock |
|
$7.4400 / $10.3500 | Buy Now |
DISTI #
1734714-2
|
Avnet Americas | Conn RJ-45 F 32 POS 2.54mm Solder RA Thru-Hole 32 Terminal 4 Port Tube Cat 3 - Bulk (Alt: 1734714-2) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 9 Weeks, 5 Days Container: Bulk | 0 |
|
$6.2333 / $7.5011 | Buy Now |
DISTI #
AMP1734714-2
|
Interstate Connecting Components | RJ45,MULTIPORT 1X4,15U , TUBE | 0 |
|
Buy Now |
Part Details for 1734714-2
1734714-2 CAD Models
1734714-2 Part Data Attributes:
|
1734714-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1734714-2
TE Connectivity
RJ45,Multiport 1x4,15u", Tube
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.543 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.128 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |