-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIP Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X7061
|
Newark | 1.25 Wtb Hdr Dip, 3 Pos |Te Connectivity 1734598-3 RoHS: Not Compliant Min Qty: 44000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A99915-ND
|
DigiKey | CONN HEADER VERT 3POS 1.25MM Min Qty: 1 Lead time: 15 Weeks Container: Tube |
6192 In Stock |
|
$0.2769 / $0.6100 | Buy Now |
DISTI #
1734598-3
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 1.25mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 1734598-3) RoHS: Compliant Min Qty: 44000 Package Multiple: 22000 Lead time: 8 Weeks, 5 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
571-1734598-3
|
Mouser Electronics | Headers & Wire Housings 3 POS HDR VERT 1.25mm RoHS: Compliant | 0 |
|
$0.2700 | Order Now |
DISTI #
73774469
|
RS | 1.25 WTB HDR DIP, 3 POS, PCB Headers and Receptacles | TE Connectivity 1734598-3 Min Qty: 44000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3330 / $0.4760 | RFQ |
|
Onlinecomponents.com | 1.25 WTB HDR DIP, 3 POS RoHS: Compliant |
17335 In Stock |
|
$0.3399 / $0.6151 | Buy Now |
DISTI #
39198502
|
Verical | Conn Shrouded Header (4 Sides) HDR 3 POS 1.25mm Solder ST Thru-Hole Box/Tube RoHS: Compliant Min Qty: 220 Package Multiple: 110 | Americas - 15950 |
|
$0.2990 / $0.3200 | Buy Now |
DISTI #
51481822
|
Verical | Conn Shrouded Header (4 Sides) HDR 3 POS 1.25mm Solder ST Thru-Hole Box/Tube RoHS: Compliant Min Qty: 110 Package Multiple: 110 Date Code: 1824 | Americas - 1210 |
|
$0.7236 | Buy Now |
DISTI #
17345983-TEC
|
TME | Connector: wire-board | 16050 |
|
Buy Now | |
DISTI #
000000000003127434
|
Sager | Headers & Wire Housings 3 POS HDR VERT 1.25mm | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1734598-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1734598-3
TE Connectivity
DIP Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.126 inch | |
Body Depth | 0.185 inch | |
Body Length | 0.216 inch | |
Body/Shell Style | PLUG | |
Connector Type | DIP CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE9T | |
MIL Conformance | NO | |
Mains Connector Rating | .8A | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 120u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.8 A | |
Reference Standard | UL | |
Terminal Length | 0.067 inch | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .973 N |