-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1734346-4) USB B ,Wht,G/F,4pos,R/A, SMT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R5427
|
Newark | Usb B ,wht, g/F,4Pos, r/A, Smt |Te Connectivity 1734346-4 RoHS: Not Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A114946-ND
|
DigiKey | CONN RCPT USB2.0 TYPEB 4P SMD RA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
9845 In Stock |
|
$1.0504 / $1.9800 | Buy Now |
DISTI #
1734346-4
|
Avnet Americas | Conn USB RCP 4 POS 1.25mm Solder RA SMD 4 Terminal 1 Port Tray - Trays (Alt: 1734346-4) RoHS: Compliant Min Qty: 16000 Package Multiple: 3200 Lead time: 14 Weeks, 4 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
571-1734346-4
|
Mouser Electronics | USB Connectors B Wht G/F 4P R/A SMT RoHS: Compliant | 9931 |
|
$1.0600 / $1.8400 | Buy Now |
DISTI #
73774452
|
RS | STD USB TYPE B, R/A, SMT, WHITE, USB Connectors | TE Connectivity 1734346-4 Min Qty: 16000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4900 | RFQ |
|
Onlinecomponents.com | STD USB TYPE B, R/A, SMT, WHITE RoHS: Compliant |
131 In Stock |
|
$1.0300 / $1.2900 | Buy Now |
DISTI #
51526696
|
Verical | Conn USB 2.0 Type B RCP 4 POS Solder RA SMD 4 Terminal 1 Port Tray RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1721 | Americas - 100 |
|
$1.3650 / $1.6770 | Buy Now |
DISTI #
1734346-4
|
TTI | USB Connectors B Wht G/F 4P R/A SMT Min Qty: 16000 Package Multiple: 16000 Container: Tray | Americas - 0 |
|
Buy Now | |
DISTI #
1734346-4
|
Avnet Abacus | Conn USB RCP 4 POS 1.25mm Solder RA SMD 4 Terminal 1 Port Tray (Alt: 1734346-4) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | STD USB TYPE B, R/A, SMT, WHITE RoHS: Compliant |
131 In Stock |
|
$1.0300 / $1.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1734346-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1734346-4
TE Connectivity
(1734346-4) USB B ,Wht,G/F,4pos,R/A, SMT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Durability | 1500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Terminal Length | 0.079 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1734346-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1734346-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-788712-1 | 4 CONTACT(S), FEMALE, RIGHT ANGLE USB CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | 1734346-4 vs 1-788712-1 |
1-1734346-3 | USB B ,Black,GF,4pos,R/A, SMT, W/ Post | TE Connectivity | 1734346-4 vs 1-1734346-3 |
1734346-3 | Telecom and Datacom Connector, 4 Contact(s), Right Angle, Surface Mount Terminal, Receptacle | TE Connectivity | 1734346-4 vs 1734346-3 |
1734346-1 | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle | TE Connectivity | 1734346-4 vs 1734346-1 |
788712-4 | 4 CONTACT(S), FEMALE, RIGHT ANGLE USB CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | 1734346-4 vs 788712-4 |
1-1734346-2 | USB B ,white,30",4pos,R/A, SMT, W/ Post | TE Connectivity | 1734346-4 vs 1-1734346-2 |
1734346-2 | 4 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | 1734346-4 vs 1734346-2 |