Part Details for 1734309-5 by TE Connectivity
Overview of 1734309-5 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1734309-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R5417
|
Newark | Tri-Stack Usb, 30U",blk |Te Connectivity 1734309-5 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
41AJ4246
|
Newark | Tri-Stack Usb, 30U, blk |Amp Te Connectivity 1734309-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6100 / $3.9700 | Buy Now |
DISTI #
1734309-5
|
Avnet Americas | Conn USB RCP 4/4/4 POS Solder RA Thru-Hole 12 Terminal 3 Port Tray - Bulk (Alt: 1734309-5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn USB 2.0 Type A RCP 4/4/4 POS Solder RA Thru-Hole 12 Terminal 3 Port Tray RoHS: Compliant |
7 Partner Stock |
|
$2.8700 / $10.3400 | Buy Now |
DISTI #
1734309-5
|
Avnet Abacus | (Alt: 1734309-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn USB 2.0 Type A RCP 4/4/4 POS Solder RA Thru-Hole 12 Terminal 3 Port Tray RoHS: Compliant |
7 Partner Stock |
|
$2.8700 / $10.3400 | Buy Now |
Part Details for 1734309-5
1734309-5 CAD Models
1734309-5 Part Data Attributes
|
1734309-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1734309-5
TE Connectivity
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | OTHER STATCK CONNECTOR CONTACTS: 8 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE6T | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |