-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35C3355
|
Newark | Hard Metric Connector, Receptacle 110Pos, Product Range:Har-Bus Hm Series, No. Of Contacts:110Contacts, Pitch Spacing:2Mm, Gender:Receptacle, Contact Termination Type:Press Fit, No. Of Rows:5Rows, Row Pitch:2Mm Rohs Compliant: Yes |Harting 17341102101 RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7600 / $28.2000 | Buy Now |
DISTI #
17341102101-ND
|
DigiKey | CONN RECEPT 110POS 2MM PRESS-FIT Min Qty: 11 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$24.8500 | Buy Now |
DISTI #
617-17341102101
|
Mouser Electronics | Hard Metric Connectors 110P HAR-BUS TYPE AB22, 3.4MM RoHS: Compliant | 0 |
|
$22.1300 / $24.2500 | Order Now |
DISTI #
70736286
|
RS | har-bus HM FL. Typ AB22 ohne Schirmblech | HARTING 17341102101 RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$34.6700 / $57.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 11 Package Multiple: 11 Lead time: 5 Weeks | 0 |
|
$17.5200 | Buy Now |
DISTI #
HRT17341102101
|
Heilind Electronics | HM FEMALE TYPE AB22, UNSHIELDE | Americas - 0 in Stock |
|
Buy Now | |
|
Quest Components | 110 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT | 11 |
|
$17.0820 | Buy Now |
DISTI #
17341102101
|
TME | connector har-bus HM FL. Typ AB22 ohne Schirmblech Min Qty: 11 | 0 |
|
$10.6600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
17341102101
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
17341102101
HARTING Technology Group
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | 22 GROUND SHIELD CONTACTS IN 1 ROW AVAILABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 110 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 17341102101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17341102101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
17341101101 | HARTING Technology Group | $15.1495 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, | 17341102101 vs 17341101101 |
17341104101 | HARTING Technology Group | Check for Price | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal | 17341102101 vs 17341104101 |
HM2R66PA5100N9LF | Amphenol FCi | $3.4588 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal | 17341102101 vs HM2R66PA5100N9LF |
HM2R66PA5100N9 | Amphenol FCi | Check for Price | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Plug | 17341102101 vs HM2R66PA5100N9 |