Part Details for 1734080-1 by TE Connectivity
Overview of 1734080-1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1734080-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734080-1
|
Avnet Abacus | AMP1734080-1 (Alt: 1734080-1) RoHS: Compliant Min Qty: 4050 Package Multiple: 4050 | Abacus - 0 |
|
Buy Now |
Part Details for 1734080-1
1734080-1 CAD Models
1734080-1 Part Data Attributes
|
1734080-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1734080-1
TE Connectivity
TELECOM AND DATACOM CONNECTOR, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |