Part Details for 1733916 by Phoenix Contact
Overview of 1733916 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1733916
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1733916
|
Mouser Electronics | Pluggable Terminal Blocks MSTB 2 5/12-G PA (1 2 4-8 10-12 RoHS: Compliant | 0 |
|
$2.4700 / $3.7700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6300 / $6.5400 | Buy Now |
DISTI #
000000000004090987
|
Sager | Pluggable Terminal Blocks MSTB 2 5/12-G PA (1 2 4-8 10-12 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.6300 / $6.5400 | Buy Now |
Part Details for 1733916
1733916 CAD Models
1733916 Part Data Attributes
|
1733916
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1733916
Phoenix Contact
TERM BLOCK HDR 12POS 90DEG 5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL94V-0, PA | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |