-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 22A, 2.5mm2, 1 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14X5379
|
Newark | Smkdsp 1 5/ 2 |Phoenix Contact 1733415 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-5823-ND
|
DigiKey | TERM BLOCK 2POS 55DEG 5MM PCB Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
21215 In Stock |
|
$0.9587 / $1.4200 | Buy Now |
DISTI #
651-1733415
|
Mouser Electronics | Fixed Terminal Blocks 2P 5mm 35DEG RoHS: Compliant | 628 |
|
$0.9580 / $1.2500 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5 mm - number of positions: 2 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 55 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. The article can be aligned to create different nos. of positions! RoHS: Compliant |
1295 In Stock 220 Factory Stock |
|
$0.9170 / $1.2120 | Buy Now |
DISTI #
77693924
|
Verical | Conn PC Terminal Block 2 POS 5mm Solder Thru-Hole 17.5A RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1801 | Americas - 1000 |
|
$1.1731 / $1.6026 | Buy Now |
DISTI #
1733415
|
TTI | Fixed Terminal Blocks 2P 5mm 35DEG RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 7395 In Stock |
|
$0.9500 / $1.2400 | Buy Now |
DISTI #
000000000000051078
|
Sager | Fixed Terminal Blocks 2P 5mm 35DEG Min Qty: 1 | 0 |
|
$1.2300 / $1.4300 | Buy Now |
|
Chip-Germany GmbH | RoHS: Compliant | 229 |
|
RFQ | |
|
Dynamic Solutions GmbH | PCB terminal block | 500 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5 mm - number of positions: 2 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 55 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. The article can be aligned to create different nos. of positions! RoHS: Compliant |
1295 In Stock 220 Factory Stock |
|
$0.9170 / $1.2120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1733415
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1733415
Phoenix Contact
Modular Terminal Block, 22A, 2.5mm2, 1 Row(s), 1 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 22 A | |
Rated Voltage | 250 V | |
Safety Approval | UL; CSA | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |