Part Details for 1733172 by Phoenix Contact
Overview of 1733172 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Telecommunications
Price & Stock for 1733172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14X5373
|
Newark | Ebp 3- 5 |Phoenix Contact 1733172 Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-5869-ND
|
DigiKey | JUMPER TERM BLK 3POS FLAT PIN Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
607 In Stock |
|
$1.2675 / $1.5000 | Buy Now |
DISTI #
651-1733172
|
Mouser Electronics | Terminal Block Tools & Accessories EBP 3- 5 RoHS: Compliant | 3399 |
|
$1.2600 / $1.5000 | Buy Now |
|
Onlinecomponents.com | Insertion bridge for connectors with 5.0 mm or 5.08 mm pitch RoHS: Compliant |
500 In Stock |
|
$1.3700 / $2.5200 | Buy Now |
DISTI #
79361480
|
Verical | Connector Accessories Insertion Bridge Polyamide Gray Min Qty: 20 Package Multiple: 10 | Americas - 500 |
|
$1.7942 / $3.3377 | Buy Now |
DISTI #
1733172
|
TTI | Terminal Block Tools & Accessories EBP 3- 5 Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 950 In Stock |
|
$1.5800 | Buy Now |
DISTI #
000000000000181107
|
Sager | Terminal Block Tools & Accessories EBP 3- 5 Min Qty: 1 | 0 |
|
$1.6000 / $1.8600 | Buy Now |
|
Dynamic Solutions GmbH | Insertion bridge | 1100 |
|
RFQ | |
|
Master Electronics | Insertion bridge for connectors with 5.0 mm or 5.08 mm pitch RoHS: Compliant |
500 In Stock |
|
$1.3700 / $2.5200 | Buy Now |
Part Details for 1733172
1733172 CAD Models
1733172 Part Data Attributes:
|
1733172
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1733172
Phoenix Contact
Terminal Block Accessory, Insertion Bridge
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8538.90.80.80 | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | INSERTION BRIDGE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |