Part Details for 1733107 by Phoenix Contact
Overview of 1733107 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1733107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1733107-ND
|
DigiKey | TERM BLOCK PLUG 17POS STR 5MM Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.9180 | Buy Now |
DISTI #
651-1733107
|
Mouser Electronics | Pluggable Terminal Blocks 17 Pos 5mm pitch Plug 24-16AWG Spring RoHS: Compliant | 0 |
|
$18.9100 | Order Now |
DISTI #
71775429
|
RS | PCB Plug Push-In 5mm 12AWG 320V 12A 17 Position | Phoenix Contact 1733107 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$17.7300 / $25.3300 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 17 - pitch: 5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$18.5000 / $26.2700 | Buy Now |
DISTI #
000000000002432183
|
Sager | Pluggable Terminal Blocks 17 Pos 5mm pitch Plug 24-16AWG Spring Min Qty: 50 | 0 |
|
$21.4700 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1300 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 17 - pitch: 5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$18.5000 / $26.2700 | Buy Now |
Part Details for 1733107
1733107 CAD Models
1733107 Part Data Attributes:
|
1733107
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1733107
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PBT, UL 94V0 | |
Fastening Method | SPRING LOADED | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 17 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |