There are no models available for this part yet.
Overview of 17331-0336 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146173-318KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface mount, 18 position | |
10146173-312KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface mount, 12 position |
Price & Stock for 17331-0336 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AM6666
|
Newark | Premoflex 0.5 Au Lgt76 Typea 36Ckt Tf31 |Molex 17331-0336 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9200 | Buy Now | |
DISTI #
538-17331-0336
|
Mouser Electronics | FFC / FPC Jumper Cables 0.50mm Pitch Premo-Flex FFC Jumper Type A 76mm Cable Length Au 36 CKTS RoHS: Compliant | 500 |
|
$4.6800 | Buy Now | |
DISTI #
75147350
|
RS | Premo-Flex FFC Jumper with Ears, .5mm Pitch, 76mm Length, Gold, 36 Circuits | Molex Incorporated 17331-0336 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8570 | RFQ | |
DISTI #
17331-0336
|
TTI | FFC / FPC Jumper Cables 0.50mm Pitch Premo-Flex FFC Jumper Type A 76mm Cable Length Au 36 CKTS RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$4.6300 | Buy Now |