Part Details for 1733013 by Phoenix Contact
Overview of 1733013 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1733013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1733013-ND
|
DigiKey | TERM BLOCK PLUG 7POS STR 5MM Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8660 | Buy Now |
DISTI #
651-1733013
|
Mouser Electronics | Pluggable Terminal Blocks 7 Pos 5mm pitch Plug 24-16AWG Spring RoHS: Compliant | 66 |
|
$7.5700 / $8.8400 | Buy Now |
DISTI #
71713049
|
RS | PCB Plug Push-In 5mm 12AWG 320V 12A 7 Position | Phoenix Contact 1733013 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3700 / $10.5300 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 7 - pitch: 5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$7.3500 / $10.0000 | Buy Now |
DISTI #
000000000002432174
|
Sager | Pluggable Terminal Blocks 7 Pos 5mm pitch Plug 24-16AWG Spring Min Qty: 50 | 0 |
|
$8.9300 / $9.6100 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 2200 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 7 - pitch: 5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$7.3500 / $10.0000 | Buy Now |
Part Details for 1733013
1733013 CAD Models
1733013 Part Data Attributes:
|
1733013
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1733013
Phoenix Contact
FKCN 2,5/ 7-STF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |