-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1733000114 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17832CT-ND
|
DigiKey | CONN EDGE DUAL FMALE 82POS 0.031 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.2424 / $8.9000 | Buy Now |
DISTI #
1733000114
|
Avnet Americas | SpeedEdge 82ckt Recept - Tape and Reel (Alt: 1733000114) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.5821 / $5.0236 | Buy Now |
|
Quest Components | 111 |
|
$5.5500 / $9.0000 | Buy Now | |
DISTI #
173300-0114
|
TTI | Board to Board & Mezzanine Connectors SpeedEdge 82ckt Recept RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 600 Container: Reel | Americas - 0 |
|
$3.6400 / $5.1100 | Buy Now |
DISTI #
MOL173300-0114
|
Interstate Connecting Components | SPEED EDGE 82CKT RECEPT | 300 |
|
$3.7313 / $3.7314 | Buy Now |
DISTI #
000000000005539485
|
Sager | Board to Board & Mezzanine Connectors SPEEDEDGE REC 82P VT BLK Min Qty: 600 | 0 |
|
$5.5900 / $5.7800 | Buy Now |
DISTI #
1733000114
|
Avnet Abacus | SpeedEdge 82ckt Recept - Tape and Reel (Alt: 1733000114) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1733000114
Molex
Buy Now
Datasheet
|
Compare Parts:
1733000114
Molex
Card Edge Connector,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
Yes, the 173300-0114 connector is designed to withstand vibrations and can be used in high-vibration applications. However, it's crucial to ensure proper mounting and secure the connector to prevent damage or disconnection.
The 173300-0114 connector has a rating of IP67, which means it's protected against dust and can withstand immersion in water up to 1 meter for 30 minutes. However, it's essential to follow proper sealing and installation procedures to maintain the IP67 rating.
The 173300-0114 connector has an operating temperature range of -40°C to 105°C (-40°F to 221°F). It's essential to ensure that the connector is used within this temperature range to maintain its performance and reliability.
While the datasheet recommends using AWG 20-24 wire sizes, it's possible to use other wire sizes with the 173300-0114 connector. However, it's crucial to ensure that the wire size is compatible with the connector's terminal design and that the wire is properly secured to prevent damage or disconnection.