-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17831CT-ND
|
DigiKey | CONN EDGE DUAL FMALE 60POS 0.031 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
475 In Stock |
|
$5.2696 / $9.1100 | Buy Now |
DISTI #
1733000106
|
Avnet Americas | SpeedEdge 60ckt Recept - Tape and Reel (Alt: 1733000106) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.3042 / $6.8258 | Buy Now |
DISTI #
27126368
|
Verical | Conn Card Edge RCP 60 POS 0.8mm Solder ST SMD SpeedEdge T/R RoHS: Compliant Min Qty: 600 Package Multiple: 600 | Americas - 7200 |
|
$4.3300 / $5.3000 | Buy Now |
DISTI #
65694233
|
Verical | Conn Card Edge RCP 60 POS 0.8mm Solder ST SMD SpeedEdge T/R RoHS: Compliant Min Qty: 600 Package Multiple: 600 | Americas - 2400 |
|
$4.3300 / $5.3000 | Buy Now |
DISTI #
173300-0106
|
TTI | Board to Board & Mezzanine Connectors SpeedEdge 60ckt Recept RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 600 Container: Reel | Americas - 0 |
|
$4.7600 | Buy Now |
DISTI #
MOL173300-0106
|
Interstate Connecting Components | SPEED EDGE 60CKT RECEPT | 600 |
|
$5.7690 | Buy Now |
DISTI #
1733000106
|
Avnet Abacus | SpeedEdge 60ckt Recept - Tape and Reel (Alt: 1733000106) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1733000106
Molex
Buy Now
Datasheet
|
Compare Parts:
1733000106
Molex
Card Edge Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |