Part Details for 1732755 by Phoenix Contact
Overview of 1732755 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1732755
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13834-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
23 In Stock |
|
$3.0060 / $3.2800 | Buy Now |
DISTI #
651-1732755
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 5mm pitch Plug 24-16AWG Spring RoHS: Compliant | 99 |
|
$3.0900 / $3.8700 | Buy Now |
DISTI #
V99:2348_10609211
|
Arrow Electronics | Conn Spring Cage F 3 POS 5mm Push-In Spring ST Cable Mount 12A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1833 | Americas - 1 |
|
$0.1617 / $0.8498 | Buy Now |
DISTI #
71549478
|
RS | PCB Plug Push-In 5mm 12AWG 320V 12A 3 Position Combicon Control Series | Phoenix Contact 1732755 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2500 / $4.6400 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant |
150 In Stock |
|
$2.9300 / $3.5200 | Buy Now |
DISTI #
1732755
|
TTI | Pluggable Terminal Blocks 3 Pos 5mm pitch Plug 24-16AWG Spring RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$3.1300 | Buy Now |
DISTI #
000000000002432154
|
Sager | Pluggable Terminal Blocks 3 Pos 5mm pitch Plug 24-16AWG Spring Min Qty: 50 | 0 |
|
$3.7800 / $4.2400 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 490 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant |
150 In Stock |
|
$2.9300 / $3.5200 | Buy Now |
Part Details for 1732755
1732755 CAD Models
1732755 Part Data Attributes
|
1732755
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1732755
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Manufacturer Series | 1732755 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |