-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R9518
|
Newark | Wire-To-Board Terminal Block, 3, 500 V, 24 A, 24 Awg, 12 Awg, 4 Mm Rohs Compliant: Yes |Phoenix Contact 1731734 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 258 |
|
$3.7900 / $5.4600 | Buy Now |
DISTI #
277-5895-ND
|
DigiKey | TERM BLK 3P SIDE ENT 7.62MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1781 In Stock |
|
$2.6406 / $2.9900 | Buy Now |
DISTI #
651-1731734
|
Mouser Electronics | Fixed Terminal Blocks GMKDS 3/3-7.62 RoHS: Compliant | 1012 |
|
$2.6400 / $3.6100 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 24 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - pitch: 7.62 mm - number of positions: 3 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 5 mm. The article can be aligned to create different nos. of positions! RoHS: Compliant |
525 In Stock |
|
$2.6100 / $3.6700 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
DISTI #
1731734
|
TTI | Fixed Terminal Blocks GMKDS 3/3-7.62 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 53 In Stock |
|
$2.5600 / $3.3100 | Buy Now |
DISTI #
000000000000051068
|
Sager | Fixed Terminal Blocks GMKDS 3/3-7.62 Min Qty: 1 | 2089 |
|
$2.7200 / $4.2200 | Buy Now |
DISTI #
1731734
|
Avnet Abacus | GMKDS 3/ 3-7,62, GMKDS33762 (Alt: 1731734) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 21 |
|
$1.5000 / $2.3100 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 670 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1731734
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1731734
Phoenix Contact
Barrier Strip Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 24 A | |
Rated Voltage | 500 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 1731734. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1731734, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
282861-3 | (282861-3) TERMI-BLOK PCB MOUNT 90 3P.7 | TE Connectivity | 1731734 vs 282861-3 |