Part Details for 173114 by Brady Worldwide Inc
Overview of 173114 by Brady Worldwide Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69173-114HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 14 Positions, 2.54 mm (0.100in) Pitch. | |
10146173-114KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface mount, 14 position |
Price & Stock for 173114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$15.5500 / $16.1900 | Buy Now | |
DISTI #
10023456
|
Techni-Tool, Inc. | Brady 173114 PULP Pipe Marker Style 1 Black on Yellow 1 per Card, 5 PK | 0 |
|
$16.1900 | Buy Now |
DISTI #
10023456
|
TestEquity LLC | Brady 173114 PULP Pipe Marker Style 1 Black on Yellow 1 per Card, 5 PK | 0 |
|
$16.1900 | Buy Now |