Part Details for 173114-0977 by Molex
Overview of 173114-0977 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69173-114HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 14 Positions, 2.54 mm (0.100in) Pitch. | |
10146173-114KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface mount, 14 position |
Price & Stock for 173114-0977
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK0245
|
Newark | D-Sub Conn, Plug, 25Pos, Db, Crimp Rohs Compliant: Yes |Molex 173114-0977 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 140 |
|
$18.7600 / $23.5900 | Buy Now |
DISTI #
1731140977
|
Avnet Americas | FCT CONNECTOR HOOD KIT (Alt: 1731140977) Min Qty: 100 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | 0 |
|
$13.2141 / $18.4799 | Buy Now |
DISTI #
538-173114-0977
|
Mouser Electronics | D-Sub Backshells FCT Backshell CONN Kit D-Sub CONN Machined Crimp Signal CONT 25 CKT RoHS: Compliant | 80 |
|
$18.9800 / $19.3700 | Buy Now |
DISTI #
MOL173114-0977
|
Heilind Electronics | FMK3G-25P7-6191 KIT D-Sub Si Mt. Hd., 25p., (P), 180 , crim | Americas - 0 in Stock |
|
$21.2741 / $22.6714 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.4900 / $19.5900 | Buy Now |