Part Details for 173114-0834 by Molex
Overview of 173114-0834 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69173-114HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 14 Positions, 2.54 mm (0.100in) Pitch. | |
10146173-114KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface mount, 14 position | |
108347-HMC465LP5 | Analog Devices | HMC465LP5 EVALUATION PCB ASSEM |
Price & Stock for 173114-0834
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK3555
|
Newark | Fct Nm Ml Dsub Str Pc Plg 37 Pn |Molex 173114-0834 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.6300 / $31.8300 | Buy Now |
DISTI #
152-173114-0834
|
Mouser Electronics | D-Sub Standard Connectors FCT NM ML DSUB STR PC PLG 37 PN RoHS: Compliant | 0 |
|
$22.3400 / $30.1700 | Order Now |
DISTI #
MOL173114-0834
|
Heilind Electronics | FCT DSUB NM FCT SPECIAL APPLICAT | Americas - 0 in Stock |
|
$20.8745 / $24.8519 | Buy Now |