Part Details for 173114-0390 by Molex
Overview of 173114-0390 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69173-114HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 14 Positions, 2.54 mm (0.100in) Pitch. | |
10146173-114KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface mount, 14 position | |
RFB0810-390L | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 173114-0390
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH1806
|
Avnet Americas | FCT Plastic Hood Kit for 2 Shell Size 15 Position D-Subminiature Connector - Bulk (Alt: 23AH1806) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 5 Days Container: Bulk | 95 Partner Stock |
|
$20.1100 / $24.9900 | Buy Now |
DISTI #
1731140390
|
Avnet Americas | FCT Plastic Hood Kit for 2 Shell Size 15 Position D-Subminiature Connector - Bulk (Alt: 1731140390) Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$16.6853 | Buy Now |
DISTI #
152-173114-0390
|
Mouser Electronics | D-Sub Backshells FCT Backshell CONN Kit SHLD PLSTC Backshell D-Sub CONN 15 CKT RoHS: Compliant | 90 |
|
$18.9600 / $19.9200 | Buy Now |
DISTI #
MOL173114-0390
|
Heilind Electronics | FCT CONNECTOR HOOD KIT FWH2A-15S-3649 KIT D-SUB WAT | Americas - 0 in Stock |
|
$21.2444 / $22.6396 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.4700 / $19.5700 | Buy Now |
DISTI #
59637996
|
Verical | FCT Plastic Back-shell with Female D-Sub Connector, Shielded, Shell Size 2, Straight Cable Outlet Min Qty: 5 Package Multiple: 1 | Americas - 95 |
|
$15.1979 / $16.5004 | Buy Now |
DISTI #
173114-0390
|
TTI | D-Sub Backshells FCT Backshell CONN Kit SHLD PLSTC Backshell D-Sub CONN 15 CKT Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$17.1100 / $18.7800 | Buy Now |