Part Details for 173114-0348 by Molex
Results Overview of 173114-0348 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
173114-0348 Information
173114-0348 by Molex is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69173-114HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 14 Positions, 2.54 mm (0.100in) Pitch. | |
10146173-114KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface mount, 14 position | |
77317-403-48LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 48 Positions ,2.54mm (0.100in) Pitch, |
Price & Stock for 173114-0348
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK7945
|
Newark | Fct Dport 09 Rcpt/09 Rcpt |Molex 173114-0348 RoHS: Not Compliant Min Qty: 504 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0200 | Buy Now |
DISTI #
1731140348
|
Avnet Americas | FCT DPORT 09 RCPT / 09 RCPT - Bulk (Alt: 1731140348) Min Qty: 504 Package Multiple: 504 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2308 / $11.3929 | Buy Now |
DISTI #
152-173114-0348
|
Mouser Electronics | D-Sub Dualport Connectors FCT DPORT 09 RCPT / 09 RCPT RoHS: Compliant | 0 |
|
$12.8300 | Order Now |
DISTI #
MOL173114-0348
|
Heilind Electronics | FDT09SG1S FCT DPORT 09 RCPT / 09 RCPT W/CLINCH | Americas - 0 in Stock |
|
$12.2965 / $13.9776 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.0200 / $14.4300 | Buy Now |
DISTI #
87449642
|
Verical | FCT D PORT 09 RCPT 09 RCPT W CLINCH RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2335 | Americas - 433 |
|
$10.6857 / $11.7761 | Buy Now |