Part Details for 173114-0095 by Molex
Overview of 173114-0095 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-501MLD | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-501MLB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-501 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 173114-0095
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FCT D-Sub Connector Hood Kit - Standard - Receptacle - 15 Contacts - DA - Solder Cup - ABS Plastic Body. RoHS: Compliant |
51 Partner Stock |
|
$6.8700 / $10.1300 | Buy Now |
DISTI #
38622655
|
Verical | FCT Connector Hood Kit Min Qty: 9 Package Multiple: 1 | Americas - 51 |
|
$7.4700 | Buy Now |
|
Master Electronics | FCT D-Sub Connector Hood Kit - Standard - Receptacle - 15 Contacts - DA - Solder Cup - ABS Plastic Body. RoHS: Compliant |
51 Partner Stock |
|
$6.8700 / $10.1300 | Buy Now |
Part Details for 173114-0095
173114-0095 CAD Models
173114-0095 Part Data Attributes
|
173114-0095
Molex
Buy Now
|
Compare Parts:
173114-0095
Molex
|
Samacsys Manufacturer | Molex |