Part Details for 173114-0088 by Molex
Overview of 173114-0088 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3008-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS3008-822MLB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS3008-822MRB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 173114-0088
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1731140088
|
Avnet Americas | Combination Layout D Sub Connector, DB-17W2, Receptacle, 2 Contacts, 2 Power, Solder - Bulk (Alt: 1731140088) Min Qty: 50 Package Multiple: 50 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$17.9657 / $31.1810 | Buy Now |
DISTI #
152-173114-0088
|
Mouser Electronics | D-Sub Backshells FCT CONNECTOR HOOD KIT RoHS: Compliant | 85 |
|
$25.6700 / $34.6600 | Buy Now |
DISTI #
MOL173114-0088
|
Heilind Electronics | FMK3G-17W2SA-5937 FCT CONNECTOR HOOD KIT | Americas - 0 in Stock |
|
$23.9842 / $28.1214 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.4300 / $22.3300 | Buy Now |